Filter Your Search
1 - 2 of 2 results
|
TDH-8060-6003P
Esterline Power Systems
|
Check for Price | Active | 4.5 W | 200 Ω | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 600 s | 60 s | 150 mA | 30 V | -55 °C | 125 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP-ON | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | ||
|
TDH-8060-6003P
Esterline Technologies Corporation
|
Check for Price | Transferred | 4.5 W | 200 Ω | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 600 s | 60 s | 150 mA | 30 V | -55 °C | 125 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP-ON | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 |