Filter Your Search
1 - 3 of 3 results
|
TDE1897RFPT
STMicroelectronics
|
$4.2995 | Yes | Active | 24 V | 1 | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 35 V | 18 V | 35 V | 9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
TDE1897RDP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 625 mA | 35 V | 18 V | 35 V | 9 V | NO | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.35 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | MINI, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
TDE1897RFP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 625 mA | 35 V | 18 V | 35 V | 9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 |