Filter Your Search
1 - 2 of 2 results
|
TDE1897CFPT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 35 V | 18 V | 35 V | 9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TDE1897CFP
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 24 V | 1 | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 625 mA | 35 V | 18 V | 35 V | 9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 |