Parametric results for: TDE1897CDP under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tde1897cdp
Select parts from the table below to compare.
Compare
Compare
TDE1897CDP
STMicroelectronics
Check for Price Yes Yes Obsolete 24 V 1 750 mA 20 µs 100 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 625 mA 35 V 18 V 35 V 9 V NO COMMERCIAL EXTENDED R-PDIP-T8 Not Qualified e3 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.35 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP MINI, DIP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics