Filter Your Search
1 - 1 of 1 results
|
TDE1767DP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 700 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SOURCE | 500 mA | 45 V | 6 V | NO | OTHER | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |