Filter Your Search
1 - 2 of 2 results
|
TDE1737FP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SOURCE | 1 A | 45 V | 8 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
TDE1737FPT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SOURCE | 1 A | 45 V | 8 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |