Filter Your Search
1 - 5 of 5 results
|
TDE1607FP
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 | BIPOLAR | 150 mA | YES | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TDE1607CM
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SOURCE | 300 mA | 30 V | 8 V | NO | OTHER | O-MBFM-W6 | Not Qualified | e0 | 85 °C | -25 °C | 6 | METAL | CAN8,.2 | ROUND | FLANGE MOUNT | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | METAL CAN, PACKAGE-8/6 | ||||
|
TDE1607
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
TDE1607
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||
|
TDE1607DP
STMicroelectronics
|
Check for Price | No | Active | 24 V | 1 | 150 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SOURCE | 150 mA | 30 V | 8 V | NO | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 |