Filter Your Search
1 - 3 of 3 results
|
TDCP160W103K1GV001T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 10 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.8 mm | 1.02 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
TDCP160W104K1GV001T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.8 mm | 1.02 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
TDCP100X474K1GV001T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 470 nF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.8 mm | 1.02 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |