Filter Your Search
1 - 10 of 22 results
|
TDC1046B8G
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 6 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T18 | e0 | 2A | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP18,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
TDC1046J8A
Raytheon Semiconductor
|
Check for Price | No | Transferred | 1 | 6 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
TDC1046B8C
TRW Inc
|
Check for Price | No | Transferred | 1 | 0.4 % | 6 | NO | A/D CONVERTER | 1 | BINARY, 2'S COMPLEMENT BINARY, COMPLEMEN... more | BIPOLAR | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TDC1046B8V
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 0.4 % | 6 | 25 MHz | NO | ADC, FLASH METHOD | -1 V | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY, COMPLEMEN... more | 150 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP18,.3 | unknown | ||||||
|
TDC1046J8C
TRW Inc
|
Check for Price | No | Transferred | 1 | 6 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TDC1046B8V
e2v technologies
|
Check for Price | Active | 1 | 0.4 % | 6 | NO | A/D CONVERTER | 1 | BINARY, OFFSET 2'S COMPLEMENT | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP18,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
TDC1046B8G
TRW Inc
|
Check for Price | No | Transferred | 1 | 6 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDC1046B8A
Raytheon Semiconductor
|
Check for Price | No | Transferred | 1 | 6 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
TDC1046J8A
TRW Inc
|
Check for Price | No | Transferred | 1 | 6 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
TDC1046J8A
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 6 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 2A | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP18,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C |