Filter Your Search
1 - 4 of 4 results
|
TDA9889TS
Philips Semiconductors
|
Check for Price | No | Transferred | SSOP | 64 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TDA9889TS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 64 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, SOT-338-1, SSOP-16 | unknown | 8542.39.00.01 | SOIC | 16 | ||||
|
TDA9889TS/V1,518
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TDA9889TS/V1,512
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SOIC | 16 |