Filter Your Search
1 - 2 of 2 results
|
TDA9874AH
Philips Semiconductors
|
Check for Price | Yes | Transferred | QFP | CMOS | 75 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 250 | 44 | PLASTIC/EPOXY | QFP44,.7SQ,40 | SQUARE | FLATPACK | YES | GULL WING | 1 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.7SQ,40 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TDA9874AH/V2,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.3 % | AM/FM | 500 mV | 500 mV | AUDIO DEMODULATOR | 1 | 70 dB | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 250 | 40 | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | 2.6 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | QFP | 44 |