Parametric results for: TDA9801N under Receiver ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tda9801n
Select parts from the table below to compare.
Compare
Compare
TDA9801N
NXP Semiconductors
Check for Price Yes Obsolete DIP FM 500 mV 1.414 V 9.9 V AUDIO/VIDEO DEMODULATOR 1 55 dB 70 mA 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C -20 °C 245 40 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.73 mm 4.2 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 NXP