Filter Your Search
1 - 4 of 4 results
|
TDA8714T/4
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.45 V | 1 | 0.3 % | 8 | YES | A/D CONVERTER | 1 | BINARY | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||
|
TDA8714T/4D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 0.1953 % | 8 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||
|
TDA8714T/4D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 0.1953 % | 8 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
TDA8714T/4
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.15 V | 1 | 0.1953 % | 8 | 40 MHz | YES | ADC, RESISTANCE LADDER | 1.45 V | 1 | BINARY | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 |