Filter Your Search
1 - 2 of 2 results
|
TDA8416
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TDA8416
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 20 |