Filter Your Search
1 - 2 of 2 results
|
TDA8357J
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | VERTICAL DEFLECTION IC | BCDMOS | OTHER | R-PZIP-T9 | Not Qualified | e3 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | ZIP9,.2 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP9,.2 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA8357J
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | ZIP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | NO | 1 | 7.5 V | OTHER | R-PZIP-T9 | Not Qualified | e3 | 85 °C | -25 °C | 9 | PLASTIC/EPOXY | ZIP9,.2 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.5 mm | 13 mm | 21.4 mm | NXP SEMICONDUCTORS | POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN | unknown | 8542.39.00.01 | ZIP | 9 |