Filter Your Search
1 - 1 of 1 results
|
TDA8199
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 | DIP | 0.35 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 28 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |