Filter Your Search
1 - 3 of 3 results
|
TDA8029HL/C206,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 27 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 90 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM, PLASTIC, MS-026, SOT-358-1, LQFP-32 | 32 | SOT358-1 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TDA8029HL/C2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 27 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 90 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
TDA8029HL/C207,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 27 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 90 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM, PLASTIC, MS-026, SOT-358-1, LQFP-32 | 32 | SOT358-1 | compliant | 8542.39.00.01 | NXP |