Filter Your Search
1 - 3 of 3 results
|
TDA7490LSA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 30 dB | ZIP | 15 W | 10 % | 15 V | CLASS D AUDIO AMPLIFIER | MOS | 1 | 7 V | COMMERCIAL | R-PZFM-T19 | Not Qualified | e3 | 70 °C | 19 | PLASTIC/EPOXY | ZIP19,.1,.1,40 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP19,.1,.1,40 | 19 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TDA7490L
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | 30 dB | SZIP | 20 W | 10 % | 25 V | CLASS D AUDIO AMPLIFIER | 1 | 120 mA | 10 V | COMMERCIAL | R-PZFM-T25 | Not Qualified | e3 | 70 °C | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZFM | FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
E-TDA7490L
STMicroelectronics
|
Check for Price | Obsolete | 2 | 22 kHz | 30 dB | 20 W | 10 % | 25 V | CLASS D AUDIO AMPLIFIER | 1 | 10 V | COMMERCIAL | R-PZFM-T25 | Not Qualified | e3 | 70 °C | 25 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 25 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |