Filter Your Search
1 - 3 of 3 results
|
TDA7439DS13TR
STMicroelectronics
|
$0.8231 | Yes | Active | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -10 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TDA7439D
STMicroelectronics
|
Check for Price | Obsolete | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 6 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TDA7439DS
STMicroelectronics
|
Check for Price | Yes | Active | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -10 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |