Filter Your Search
1 - 4 of 4 results
|
TDA7427ADTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES A 10V NOMINAL SUPPLY | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | SSOP | TSSOP, | 28 | compliant | 8542.39.00.01 | ||||||
|
TDA7427AD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES A 10V NOMINAL SUPPLY | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | SSOP | TSSOP-28 | 28 | compliant | 8542.39.00.01 | ||
|
TDA7427AD1TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES A 10V NOMINAL SUPPLY | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | |||
|
TDA7427AD1
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES A 10V NOMINAL SUPPLY | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | compliant | 8542.39.00.01 |