Filter Your Search
1 - 2 of 2 results
|
E-TDA7421N
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | LFQFP | 1 % | AM/FM | 400 mV | 107 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | BICMOS | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | 1 | 7.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | unknown | 8542.39.00.01 | ||
|
TDA7421N
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | LFQFP | 1 % | AM/FM | 400 mV | 107 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | BICMOS | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | 1 | 7.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | compliant | 8542.39.00.01 |