Parametric results for: TDA7388 under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
1412334
-
26272626.526.827
-
Manufacturer Part Number: tda7388
Select parts from the table below to compare.
Compare
Select Parts Part Number
TDA7388A
STMicroelectronics
TDA7388
STMicroelectronics
TDA7388G-J25-B-T
Unisonic Technologies Co Ltd
TDA7388L-J25-B-T
Unisonic Technologies Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Channels Bandwidth-Nom Package Code
Output Power-Nom
Harmonic Distortion
Supply Voltage-Max (Vsup)
Consumer IC Type
Technology Number of Functions Supply Current-Max
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Active 4 20 kHz ZIP 27 W 10 % CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-XZIP-T27 Not Qualified e3 NOT SPECIFIED NOT SPECIFIED 27 UNSPECIFIED ZIP27,.16,.16,40 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG STMICROELECTRONICS ZFM ZIP, ZIP27,.16,.16,40 27 not_compliant EAR99 8542.33.00.01 STMicroelectronics
Yes Active 1 20 kHz SZIP 26 W 10 % CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified e3 3 NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin (Sn) THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
Yes Active 4 20 kHz ZIP 18 V CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE NO THROUGH-HOLE 1 mm ZIG-ZAG UNISONIC TECHNOLOGIES CO LTD ZIP, ZIP25,.16,.16,40 compliant EAR99 8542.33.00.01
Yes Active 4 20 kHz ZIP 18 V CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE NO THROUGH-HOLE 1 mm ZIG-ZAG UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8542.33.00.01
Compare
TDA7388A
STMicroelectronics
$2.9874 Active 4 20 kHz ZIP 27 W 10 % CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-XZIP-T27 Not Qualified e3 NOT SPECIFIED NOT SPECIFIED 27 UNSPECIFIED ZIP27,.16,.16,40 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG STMICROELECTRONICS ZFM ZIP, ZIP27,.16,.16,40 27 not_compliant EAR99 8542.33.00.01 STMicroelectronics
TDA7388
STMicroelectronics
$3.0469 Yes Active 1 20 kHz SZIP 26 W 10 % CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified e3 3 NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin (Sn) THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
TDA7388G-J25-B-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 4 20 kHz ZIP 18 V CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE NO THROUGH-HOLE 1 mm ZIG-ZAG UNISONIC TECHNOLOGIES CO LTD ZIP, ZIP25,.16,.16,40 compliant EAR99 8542.33.00.01
TDA7388L-J25-B-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 4 20 kHz ZIP 18 V CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE NO THROUGH-HOLE 1 mm ZIG-ZAG UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8542.33.00.01