Parametric results for: TDA7348 under Audio Control ICs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tda7348
Select parts from the table below to compare.
Compare
Compare
TDA7348
STMicroelectronics
Check for Price Yes Obsolete 2 DIP 2 0.01 % 100 dB TONE CONTROL CIRCUIT BICMOS 1 15 mA 10.2 V 6 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm STMICROELECTRONICS DIP DIP-28 28 compliant EAR99 8542.39.00.01
TDA7348D
STMicroelectronics
Check for Price Yes Obsolete 2 SOP 2 0.01 % 100 dB TONE CONTROL CIRCUIT BICMOS 1 15 mA 10.2 V 6 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics
E-TDA7348D
STMicroelectronics
Check for Price Yes Obsolete 2 SOP 2 0.01 % 100 dB TONE CONTROL CIRCUIT BICMOS 1 15 mA 10.2 V 6 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-28 28 unknown EAR99 8542.39.00.01
E-TDA7348D013TR
STMicroelectronics
Check for Price Yes Obsolete 2 SOP 2 0.01 % 100 dB TONE CONTROL CIRCUIT BICMOS 1 15 mA 10.2 V 6 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-28 28 unknown EAR99 8542.39.00.01
TDA7348D013TR
STMicroelectronics
Check for Price Yes Obsolete 2 SOP 2 0.01 % 100 dB TONE CONTROL CIRCUIT BICMOS 1 15 mA 10.2 V 6 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP-28 28 compliant EAR99 8542.39.00.01