Filter Your Search
1 - 2 of 2 results
|
TDA7343D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TDA7343D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 15 mA | 10.2 V | 6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |