Filter Your Search
1 - 2 of 2 results
|
TDA7339
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | DIP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BIMOS | 1 | 10 mA | 10 V | 6 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
TDA7339D
STMicroelectronics
|
Check for Price | No | Obsolete | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BIMOS | 1 | 10 mA | 10 V | 6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |