Parametric results for: TDA7309 under Audio Control ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tda7309
Select parts from the table below to compare.
Compare
Compare
TDA7309
STMicroelectronics
Check for Price Yes Not Recommended 2 DIP 0.01 % 100 dB VOLUME CONTROL CIRCUIT BICMOS 1 10 mA 10 V 6 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.15 mm 3.93 mm STMICROELECTRONICS DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01 STMicroelectronics
TDA7309D013TR
STMicroelectronics
Check for Price Yes Obsolete 2 SOP 0.01 % 100 dB VOLUME CONTROL CIRCUIT BICMOS 1 10 mA 10 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm STMICROELECTRONICS SOIC SO-20 20 compliant EAR99 8542.39.00.01 STMicroelectronics
TDA7309D
STMicroelectronics
Check for Price Yes Active 2 SOP 0.01 % 100 dB VOLUME CONTROL CIRCUIT BICMOS 1 10 mA 10 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01