Filter Your Search
1 - 2 of 2 results
![]() |
TDA7284D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | SOP | 12 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 8 mA | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
![]() |
TDA7284
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 22 kHz | DIP | 12 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 8 mA | 3 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |