Parametric results for: TDA7266S under Audio/Video Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tda7266s
Select parts from the table below to compare.
Compare
Compare
TDA7266S
STMicroelectronics
Check for Price Yes Obsolete 2 20 kHz 26 dB ZIP 5 W 10 % 18 V AUDIO AMPLIFIER BIPOLAR 1 60 mA 3 V COMMERCIAL R-PZIP-T15 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 15 PLASTIC/EPOXY ZIP15,.2,.17TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZFM ZIP, ZIP15,.2,.17TB 15 not_compliant EAR99 8542.33.00.01 STMicroelectronics
TDA7266SAN
STMicroelectronics
Check for Price Obsolete 2 20 kHz 26 dB ZFM 5 W 10 % 13 V AUDIO AMPLIFIER 1 3 V COMMERCIAL R-XZFM-T15 70 °C 15 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG STMICROELECTRONICS CLIPWATT-15 unknown EAR99 8542.33.00.01 STMicroelectronics
TDA7266SA
STMicroelectronics
Check for Price Yes Yes Obsolete 2 20 kHz 26 dB ZIP 7 W 10 % 18 V AUDIO AMPLIFIER BIPOLAR 1 65 mA 3 V COMMERCIAL R-PZIP-T15 Not Qualified e3 70 °C 15 PLASTIC/EPOXY ZIP15,.1,.1 RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZFM CLIPWATT-15 15 not_compliant EAR99 8542.33.00.01 STMicroelectronics