Filter Your Search
1 - 10 of 28 results
|
TDA7053A-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | No | No | Active | 2 | LSOP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 25 mA | 18 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TDA7053AL-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | DIP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 25 mA | 18 V | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TDA7053P
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 39 dB | DIP | 1.2 W | 10 % | AUDIO AMPLIFIER | 16 mA | 15 V | 3 V | OTHER | R-PDIP-T16 | Not Qualified | e3/e4 | 150 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
TDA7053A
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | DIP | 0.3 % | 40 dB | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 25 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TDA7053AT
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | AUDIO AMPLIFIER | BIPOLAR | 2 | 25 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TDA7053APN
NXP Semiconductors
|
Check for Price | Obsolete | 2 | DIP | 0.3 % | 40 dB | VOLUME CONTROL CIRCUIT | 1 | 25 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TDA7053AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 0.3 % | 40 dB | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 25 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TDA7053ATD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | AUDIO AMPLIFIER | BIPOLAR | 2 | 25 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TDA7053
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | AUDIO AMPLIFIER | BIPOLAR | 2 | 16 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 150 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TDA7053
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 39 dB | DIP | 1.2 W | 1 % | AUDIO AMPLIFIER | 1 | 16 mA | 18 V | 3 V | R-PDIP-T16 | Not Qualified | e3/e4 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.33.00.01 | NXP |