Filter Your Search
1 - 2 of 2 results
|
TDA4560
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | BIPOLAR | 50 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TDA4560
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 50 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 18 |