Filter Your Search
1 - 2 of 2 results
|
TDA3866
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 72 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA3866
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 1 % | AM/FM | 950 mV | 500 mV | AUDIO DEMODULATOR | 1 | 68 dB | 72 mA | 8.8 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3/e4 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | DIP | 24 |