Filter Your Search
1 - 5 of 5 results
|
TDA3845T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 1 % | AM | 550 mV | 8.8 V | AUDIO DEMODULATOR | 1 | 48 mA | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
TDA3845T
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | BIPOLAR | 48 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA3845
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 1 % | AM | 550 mV | 8.8 V | AUDIO DEMODULATOR | BIPOLAR | ALSO OPERATES AT 10.8V TO 13.2V | 1 | 48 mA | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
TDA3845
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 48 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA3845T-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 1 % | AM | 550 mV | 8.8 V | AUDIO DEMODULATOR | 1 | 48 mA | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |