Filter Your Search
1 - 2 of 2 results
![]() |
TDA3668AT
NXP Semiconductors
|
Check for Price | Obsolete | 24 V | 3 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.25 V | 4.75 V | 5 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
TDA3668AT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | 24 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |