Filter Your Search
1 - 1 of 1 results
|
TDA3618JR/N1C,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 50 V | 6 V | 9 V | 5 V | 3 | NO | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 9.5 V | 8.5 V | 5.25 V | 4.75 V | 5.6 % | R-PZIP-T17 | e4 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | Silver (Ag) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | ZIP, | 17 | SOT475-1 | unknown | 8542.31.00.01 | Fixed,Positive,Multiple Output,Standard Drop |