Parametric results for: TDA3618JR/N1C,112 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tda3618jrn1c112
Select parts from the table below to compare.
Compare
Compare
TDA3618JR/N1C,112
NXP Semiconductors
Check for Price Yes Obsolete 50 V 6 V 9 V 5 V 3 NO FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 1 9.5 V 8.5 V 5.25 V 4.75 V 5.6 % R-PZIP-T17 e4 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 PLASTIC/EPOXY ZIP RECTANGULAR IN-LINE NO Silver (Ag) THROUGH-HOLE 1.27 mm ZIG-ZAG 4.4 mm 23.8 mm 17 mm NXP SEMICONDUCTORS ZIP ZIP, 17 SOT475-1 unknown 8542.31.00.01 Fixed,Positive,Multiple Output,Standard Drop