Filter Your Search
1 - 2 of 2 results
|
TDA3301BP
Motorola Semiconductor Products
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 60 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||
|
TDA3301BP
Motorola Mobility LLC
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 60 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 40 |