Filter Your Search
1 - 8 of 8 results
|
TDA1596T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-20 | 20 | unknown | 8542.39.00.01 | |||
|
TDA1596
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 0.3 % | FM | 220 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||
|
TDA1596T/V3,115
NXP Semiconductors
|
Check for Price | Active | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 7.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | unknown | SOT163-1 | |||||||||
|
TDA1596T/V3,512
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 7.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | unknown | SOT163-1 | |||||||||
|
TDA1596N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
TDA1596T/V3,112
NXP Semiconductors
|
Check for Price | Active | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 7.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | unknown | SOT163-1 | |||||||||
|
TDA1596T/V3,518
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 7.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | unknown | SOT163-1 | |||||||||
|
TDA1596T/V3,118
NXP Semiconductors
|
Check for Price | Active | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 7.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | unknown | SOT163-1 |