Filter Your Search
1 - 8 of 8 results
|
TDA1593T/V3,118
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1593T/V3,112
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1593T-T
NXP Semiconductors
|
Check for Price | Active | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
TDA1593TD-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1593
NXP Semiconductors
|
Check for Price | Active | DIP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | ||||||||
|
TDA1593N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1593T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | compliant | 8542.39.00.01 | ||||
|
TDA1593TD
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |