Filter Your Search
1 - 4 of 4 results
|
TDA1557Q
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 46 dB | ZIP | 22 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 160 mA | 6 V | R-PZIP-T13 | Not Qualified | 245 | 40 | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN | 13 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
TDA1557QU
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 46 dB | ZIP | 22 W | 0.1 % | 18 V | AUDIO AMPLIFIER | 160 mA | 6 V | R-PZIP-T13 | Not Qualified | e3 | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | SIP | POWER, PLASTIC, SOT-141R, SIP-13 | 13 | unknown | EAR99 | 8542.33.00.01 | NXP | |||||||||
|
TDA1557Q/N2,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 46 dB | ZIP | 22 W | 0.1 % | 18 V | AUDIO AMPLIFIER | 160 mA | 6 V | R-PZIP-T13 | Not Qualified | e3 | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | SIP | ZIP, | 13 | unknown | EAR99 | 8542.33.00.01 | NXP | |||||||||
|
TDA1557Q
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 2 | 160 mA | R-PZIP-T13 | Not Qualified | e3 | 150 °C | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | EAR99 | 8542.33.00.01 |