Filter Your Search
1 - 1 of 1 results
![]() |
TDA1552Q/N4,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 26 dB | ZIP | 22 W | 0.1 % | 18 V | AUDIO AMPLIFIER | 160 mA | 6 V | R-PZIP-T13 | Not Qualified | e3 | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | ZIP, | 13 | unknown | EAR99 | 8542.33.00.01 | NXP |