Filter Your Search
1 - 3 of 3 results
|
TDA1521Q
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 2 | 70 mA | OTHER | R-PZIP-T9 | Not Qualified | e0 | 100 °C | -25 °C | 9 | PLASTIC/EPOXY | ZIP9,.2,.2,100 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP9,.2,.2,100 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TDA1521QU
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 30 dB | ZIP | 15 W | 0.15 % | 21 V | AUDIO AMPLIFIER | 70 mA | 7.5 V | R-PZIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | ZIP, | unknown | EAR99 | 8542.33.00.01 | ZIP | 9 | ||||||||||||
|
TDA1521Q
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 30 dB | ZIP | 12 W | 0.5 % | 21 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 70 mA | 7.5 V | OTHER | R-PZIP-T9 | Not Qualified | 100 °C | -25 °C | 9 | PLASTIC/EPOXY | ZIP9,.2,.2,100 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | POWER, PLASTIC, SOT-157, SIL-BENT-DIL, 9 PIN | compliant | EAR99 | 8542.33.00.01 | ZIP | 9 | NXP |