Filter Your Search
1 - 10 of 17 results
|
TDA1311AT
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT | 2 | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TDA1311PN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.2 V | 1.8 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 200 ns | 6 mA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.2 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1311TD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.2 V | 1.8 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 200 ns | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||
|
TDA1311ATD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.2 V | 1.8 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 200 ns | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1311P
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.2 V | 1.8 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 200 ns | 6 mA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.2 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||
|
TDA1311T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.2 V | 1.8 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 200 ns | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||
|
TDA1311ATD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT | 2 | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TDA1311A
NXP Semiconductors
|
Check for Price | Obsolete | 16 | NO | D/A CONVERTER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | DIP | 8 | |||||||||||||||||||||||
|
TDA1311T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.2 V | 1.8 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 200 ns | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||
|
TDA1311
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT | 2 | 6 mA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 |