Filter Your Search
1 - 5 of 5 results
|
TDA1308TT/N2,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | TSSOP | 40 mW | 3.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | IT CAN ALSO OPERATE WITH SINGLE 3V TO 7V SUPPLY | 1 | 5 mA | 1.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP8,.19 | 8 | SOT505-1 | unknown | 8542.33.00.01 | NXP | |||||
|
TDA1308TT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | TSSOP | 40 mW | 3.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | IT CAN ALSO OPERATE WITH SINGLE 3V TO 7V SUPPLY | 1 | 5 mA | 1.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | 8542.33.00.01 | EAR99 | ||||||||
|
TDA1308TT
Philips Semiconductors
|
Check for Price | No | Transferred | TSSOP | CMOS | 5 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP8,.19 | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||
|
TDA1308TT/N1,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | TSSOP | 40 mW | 3.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | IT CAN ALSO OPERATE WITH SINGLE 3V TO 7V SUPPLY | 1 | 5 mA | 1.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP8,.19 | 8 | SOT505-1 | unknown | 8542.33.00.01 | EAR99 | ||||||||||
|
TDA1308T-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | SOP | 40 mW | 0.3 % | 3.5 V | AUDIO AMPLIFIER | CMOS | IT CAN ALSO OPERATE WITH SINGLE 3V TO 7V SUPPLY | 1 | 5 mA | 1.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | compliant |