Filter Your Search
1 - 7 of 7 results
|
TDA1001BN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 18 mA | 16 V | 7.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA1001BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 18 mA | 16 V | 7.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA1001BT
NXP Semiconductors
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 18 mA | 16 V | 7.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TDA1001BT
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | e0 | 80 °C | -30 °C | 16 | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | 8504.50.80.00 | EAR99 | DATA LINE FILTER | SURFACE MOUNT | PLASTIC | 12 | ||||||||||||||||||||||||
|
TDA1001B
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 18 mA | 16 V | 7.5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TDA1001BTD
NXP Semiconductors
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 18 mA | 16 V | 7.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA1001B
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | e0 | 80 °C | -30 °C | 16 | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | 8504.50.80.00 | EAR99 | DATA LINE FILTER | THROUGH HOLE MOUNT | PLASTIC | 12 |