Filter Your Search
1 - 2 of 2 results
|
TDA08H0SK1R
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 2.3 mm | 24 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
TDA08H0SK1R
C&K
|
Check for Price | Yes | No | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 40 PCS/TUBE PACKAGING | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e0 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 180 deg | LIQUID CRYSTAL POLYMER | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | TAPE AND REEL | TAPE SEALED | MIL-STD | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 6.2 mm | 2.3 mm | 24 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 |