Filter Your Search
1 - 2 of 2 results
|
TDA04H0SK1R
C&K
|
Check for Price | Yes | No | Obsolete | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e0 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 2.3 mm | 16 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||
|
TDA04H0SK1R
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 2.3 mm | 16 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |