Filter Your Search
1 - 4 of 4 results
|
TDA2-0512S
Tri-Mag Inc
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 6 V | 4.5 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 2.4 W | S-PDIP-P5 | Not Qualified | 70 °C | -25 °C | 5 | PLASTIC/EPOXY | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | TRI-MAG INC | , | unknown | EAR99 | |||||||||||||||
|
TDA2051H
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 1 | NO | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | AUDIO AMPLIFIER | 10 % | 40 W | ||||||||||||||||
|
TDA2051V
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 1 | NO | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | ZIP, ZIP5,.15,.2,67TB | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | AUDIO AMPLIFIER | 10 % | 40 W | |||||||||||||||
|
TDA2-0515S
Tri-Mag Inc
|
Check for Price | Contact Manufacturer | 5 V | 15 V | 6 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 1.5 W | S-PDIP-P5 | Not Qualified | 70 °C | -25 °C | 5 | PLASTIC/EPOXY | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | TRI-MAG INC | , | unknown | EAR99 |