Filter Your Search
1 - 1 of 1 results
|
TD74BC640P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 |