Parametric results for: TD101 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 474 results

|
-
-
-
Manufacturer Part Number: td101
Select parts from the table below to compare.
Compare
Compare
TD101F12KSC-K
Eupec Gmbh & Co Kg
Check for Price Obsolete 101 kA 30 mA 250 mA 150 mA 1.2 kV 200 A SCR SINGLE WITH BUILT-IN DIODE 18 µs 2 V 2.4 kA 1.2 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD101F14KFB-K
Eupec Gmbh & Co Kg
Check for Price Obsolete 101 kA 30 mA 250 mA 150 mA 1.4 kV 200 A SCR SINGLE WITH BUILT-IN DIODE 25 µs 50 V/us 2 V 2.4 kA 1.4 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2A-CK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD101F08KEB-K
Infineon Technologies AG
Check for Price Obsolete 2.1 V 101 kA 30 mA 250 mA 150 mA 800 V 200 A SCR SINGLE WITH BUILT-IN DIODE 20 µs 2 V 2.4 kA 800 V 125 °C -40 °C ISOLATED G-GR 2A-CK 1 INFINEON TECHNOLOGIES AG compliant EAR99 ,
TD101F14KSM
Eupec Gmbh & Co Kg
Check for Price Obsolete 101 kA 30 mA 250 mA 150 mA 1.4 kV 200 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2 V 2.4 kA 1.4 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80 MODULE-5
HTD101F800KFB
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 101 kA 30 mA 150 mA 800 V 200 A SCR SINGLE WITH BUILT-IN DIODE 2 V 2.4 kA 800 V 125 °C ISOLATED G-GR A-K-AK 1 HIND RECTIFIERS LTD unknown EAR99 ,
TD101F14KSC
Eupec Gmbh & Co Kg
Check for Price Obsolete 101 kA 30 mA 250 mA 150 mA 1.4 kV 200 A SCR SINGLE WITH BUILT-IN SERIES DIODE 2 V 2.4 kA 1.4 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80 MODULE-5
TD101F11KEM-K
Infineon Technologies AG
Check for Price Obsolete 2.1 V 101 kA 30 mA 250 mA 150 mA 1.1 kV 200 A SCR SINGLE WITH BUILT-IN DIODE 20 µs 2 V 2.4 kA 1.1 kV 125 °C -40 °C ISOLATED G-GR 2A-CK 1 INFINEON TECHNOLOGIES AG compliant EAR99 ,
TD101F13KEC-K
Eupec Gmbh & Co Kg
Check for Price Obsolete 101 kA 30 mA 250 mA 150 mA 1.3 kV 200 A SCR SINGLE WITH BUILT-IN DIODE 20 µs 500 V/us 2 V 2.4 kA 1.3 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2A-CK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD101F14KEC-A
Infineon Technologies AG
Check for Price Obsolete 2.1 V 101 kA 30 mA 250 mA 150 mA 1.4 kV 200 A SCR SINGLE WITH BUILT-IN DIODE 20 µs 2 V 2.4 kA 1.4 kV 125 °C -40 °C ISOLATED G-GR 2K-CA 1 INFINEON TECHNOLOGIES AG compliant EAR99 ,
TD101F10KSB-A
Infineon Technologies AG
Check for Price Obsolete 2.1 V 101 kA 30 mA 250 mA 150 mA 1 kV 200 A SCR SINGLE WITH BUILT-IN DIODE 18 µs 2 V 2.4 kA 1 kV 125 °C -40 °C ISOLATED G-GR A-K-AK 1 INFINEON TECHNOLOGIES AG compliant EAR99 ,