Parametric results for: TD05H431DB under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: td05h431db
Select parts from the table below to compare.
Compare
Part Number
TD05H431DB
Fenghua (HK) Electronics Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 430 Ω 0.5 % 100 mW 0805 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND FENGHUA ADVANCED TECHNOLOGY , 0805 unknown EAR99 8533.21.00.30
Compare
TD05H431DB
Fenghua (HK) Electronics Ltd
Check for Price Yes Yes Active 430 Ω 0.5 % 100 mW 0805 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND FENGHUA ADVANCED TECHNOLOGY , 0805 unknown EAR99 8533.21.00.30